Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMBD353215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 30mA |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Current Rating | 30mA |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 250nA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBD353215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
