
The PMBD7000/T3 diode from NXP features a capacitance of 1.5pF, a current rating of 215mA, and a maximum operating temperature of 150°C. It is packaged in a lead-free SOT-23 package and is available in quantities of 10000. The device is RoHS compliant and has a maximum surge current of 4A. The PMBD7000/T3 diode is designed for use in high-reliability applications and is suitable for operating temperatures between -65°C and 150°C.
NXP PMBD7000/T3 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Current Rating | 215mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 4A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBD7000/T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
