
The PMBD914/DG diode is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward current of 215mA and a maximum reverse voltage of 100V. The diode has a reverse recovery time of 4ns and a maximum reverse current of 25nA. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Forward Current | 215mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 25nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS | Not CompliantNo |