Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMBF170215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Voltage (Vdss) | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Nominal Vgs | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| Series | TrenchMOS™ |
| Threshold Voltage | 2V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBF170215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
