The PMBF4393215 is a surface-mount N-channel MOSFET with a maximum operating temperature range of -65°C to 150°C. It has a continuous drain current of 30mA and a drain to source breakdown voltage of 40V. The device features a low drain to source resistance of 100R and an input capacitance of 14pF. It is packaged in a TO-236AB case and is lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236AB |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 100R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Height | 1mm |
| Input Capacitance | 14pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Compliant |