The PMBT2222A/T3 is a surface-mount NPN transistor from NXP, packaged in a SOT-23 case. It can handle a collector-emitter voltage of up to 40V and has a gain bandwidth product of 300MHz. The transistor has a minimum current gain of 35 and a maximum power dissipation of 250mW. It is RoHS compliant and suitable for operation over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 35 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |