
The PMBT2369215 is a surface mount NPN transistor from NXP with a maximum collector current of 200mA and a maximum power dissipation of 250mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a TO-236-3 case and is lead free. It is not compliant with Reach SVHC regulations.
NXP PMBT2369215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 250mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT2369215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.