
The PMBT4403/T3 is a PNP transistor with a collector base voltage of 40V, collector emitter saturation voltage of -750mV, and a maximum operating temperature range of -65°C to 150°C. It has a gain bandwidth product of 200MHz and a minimum current gain of 30. The transistor is packaged in a SOT-23 package and is available in quantities of 10,000 on tape and reel. It is RoHS compliant and suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | -750mV |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 30 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
