The NXP PMBT5551,235 is a surface mount transistor with a collector-emitter breakdown voltage of 160V and a maximum collector current of 300mA. It has a maximum power dissipation of 250mW and a transition frequency of 300MHz. The device is packaged in a TO-236-3 package and is available in quantities of 10,000 on tape and reel. The PMBT5551,235 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMBT5551,235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 160V |
| Collector-emitter Voltage-Max | 200mV |
| Max Collector Current | 300mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT5551,235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.