
The PMBTA92215 is a PNP transistor with a maximum collector current of 100mA and a maximum power dissipation of 250mW. It has a maximum operating temperature range of -65°C to 150°C and is packaged in a TO-236-3 surface mount package. The transistor has a collector-emitter breakdown voltage of 300V and a collector-emitter voltage of 500mV. It is lead free and has a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMBTA92215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBTA92215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.