MOSFET N/P-CH 20V 0.6A/0.5A 6DFN
NXP PMCXB900UE technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Input Capacitance | 21.3pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 265mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 620mR |
| Series | TrenchFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.