NXP PMD5001K,115 technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 375mW |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMD5001K,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.