The PMD5003K,115 is a surface mount N-channel FET with a voltage rating of 40V and a current rating of 1A. It has a maximum power dissipation of 485mW and operates over a temperature range of -65°C to 150°C. The device is packaged in a TO-236-3 package and is available in quantities of 3000. It is RoHS compliant and suitable for use in a variety of applications.
NXP PMD5003K,115 technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 485mW |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMD5003K,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.