Power Driver ICs MOSFET DRIVER TAPE 7
NXP PMD5003KT/R technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 485mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PMD5003KT/R to view detailed technical specifications.
No datasheet is available for this part.