
The PMEG1030EJ115 is a surface mount rectifier diode with a maximum operating temperature of 150°C and a maximum forward current of 3A. It has a maximum reverse voltage of 10V and a maximum reverse current of 3mA. The diode is lead free and compliant with standard surface mount packaging. It is available in a single unit quantity on cut tape. The PMEG1030EJ115 is suitable for use in a variety of applications where a high current rectifier diode is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMEG1030EJ115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 10V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG1030EJ115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.