
Schottky barrier diode provides 20 V reverse voltage and 1 A forward current capability. The planar device includes an integrated guard ring for stress protection and supports ultra high-speed switching with very low forward voltage. It is supplied in a SOD323 plastic surface-mount package with a 1.7 mm by 1.25 mm by 0.95 mm body. The device is listed in production status and is not automotive qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMEG2010EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package version | SOD323 |
| Package name | SOD323 |
| Package size | 1.7 x 1.25 x 0.95mm |
| Reverse voltage max | 20V |
| Forward current max | 1A |
| Number of functions | single |
| Configuration | single |
| Forward voltage typical at 25 C | 480mV |
| Forward voltage max at 25 C | 550mV |
| Reverse current typical at 25 C | 10µA |
| Reverse current max at 25 C | 50µA |
| Diode capacitance max | 25pF |
| Automotive qualified | No |
| Marking code | E1 |
| RoHS | Compliant |
| Lead Status | Pb-free |
| Halogen Status | RoHS Halogen Free |
Download the complete datasheet for NXP PMEG2010EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP PMEG2010EA
Manual for the DC1687B demo board featuring the LTC3115-1 buck-boost converter. Supports 2.7V to 40V input and 5V output with up to 2A current.
