NXP PMEG2010EV technical specifications.
| Package/Case | SOT-666 |
| Forward Current | 1A |
| Height | 0.6mm |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 20uA |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG2010EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
