The PMEG3002AEL is a surface mount power MOSFET with a maximum forward surge current of 3A and a maximum operating temperature of 150°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 50uA. The device is RoHS compliant and has a compact package size with a height of 0.47mm, length of 1.02mm, and width of 0.62mm.
Checking distributor stock and pricing after the page loads.
| Forward Current | 200mA |
| Height | 0.47mm |
| Length | 1.02mm |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 0.62mm |
| RoHS | Compliant |