
Planar Schottky barrier rectifier provides a 30 V reverse-voltage rating and 200 mA forward-current rating. The device uses an integrated guard ring for stress protection and is intended for low-voltage rectification, DC-to-DC conversion, SMPS, reverse-polarity protection, and high-speed switching applications. It is supplied in a small, flat SOD323F surface-mount plastic package with SC-90 package naming and a 1.7 mm by 1.25 mm by 0.7 mm body size. The orderable configuration is active and supports RoHS and reduced-halogen indicators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMEG3002EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reverse voltage, maximum | 30V |
| Forward current, maximum | 0.2A |
| Package version | SOD323F |
| Package name | SC-90 |
| Package size | 1.7 x 1.25 x 0.7mm |
| Number of functions | single |
| Configuration | single |
| Forward voltage, typical at 25 °C | 420mV |
| Forward voltage, maximum at 25 °C | 480mV |
| Reverse current, maximum at 25 °C | 40µA |
| Diode capacitance, maximum | 7pF |
| Automotive qualified | No |
| Device marking | 1M |
| RoHS | RoHS indicator present for PMEG3002EJ |
| Rhf | RHF and no-Pb indicators present for PMEG3002EJ |
| Lifecycle | Active |
Download the complete datasheet for NXP PMEG3002EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP PMEG3002EJ
35W HPF LED driver reference design using XDPL8210 and CDM10VD, featuring isolated 0-10V dimming, universal AC input (90-305V), and dim-to-off capability.