
The PMEG3002TV,115 is a surface mount power rectifier from NXP, featuring an average rectified current of 200mA and a maximum repetitive reverse voltage of 30V. It operates within a temperature range of -65°C to 150°C and is packaged in a SOT-666 case. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a maximum forward surge current of 200mA, this rectifier is designed to handle high power requirements. It is available in a single unit, packaged in cut tape for easy mounting.
Sign in to ask questions about the NXP PMEG3002TV,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMEG3002TV,115 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-666 |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2.5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG3002TV,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
