The PMEG3005EJ is a surface mount power diode with a maximum forward current rating of 500mA and a maximum repetitive reverse voltage of 30V. It operates within a temperature range of -65°C to 150°C. The diode measures 1.8mm in length, 1.35mm in width, and 0.8mm in height. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NXP PMEG3005EJ technical specifications.
| Forward Current | 500mA |
| Height | 0.8mm |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 150uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 30V |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.