
The PMEG3005EJ115 is a surface mount power rectifier from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward surge current of 10A and a maximum reverse voltage of 30V. The device is lead free and has a maximum reverse current of 150uA. It is available in a single package quantity with a cut tape packaging style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMEG3005EJ115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMEG3005EJ115 technical specifications.
| Average Rectified Current | 500mA |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG3005EJ115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
