The PMEG3015EJ is a surface mount power rectifier with a maximum forward surge current of 9A and a maximum reverse voltage of 30V. It operates over a temperature range of -65°C to 150°C and is RoHS compliant. The device measures 1.8mm in length, 1.35mm in width, and 0.8mm in height.
Checking distributor stock and pricing after the page loads.
| Forward Current | 1.5A |
| Height | 0.8mm |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |