
The PMEG3020EPA is a diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 30V and a maximum forward surge current of 17A. The diode is mounted in reverse and is available in a SOT-1061 package. It is RoHS compliant but not SVHC compliant.
NXP PMEG3020EPA technical specifications.
| Package/Case | SOT-1061 |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG3020EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
