Sign in to ask questions about the NXP PMEG3030EP-115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMEG3030EP-115 technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG3030EP-115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
