The PMEG4010CEJ is a surface mount power MOSFET with a maximum operating temperature range of -65°C to 150°C. It has a maximum repetitive reverse voltage of 40V and a maximum forward surge current of 10A. The device measures 1.8mm in length, 1.35mm in width, and 0.8mm in height. It is RoHS compliant and can handle a maximum forward current of 1A.
NXP PMEG4010CEJ technical specifications.
| Current | 1A |
| Forward Current | 1A |
| Height | 0.8mm |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 40V |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.