The PMEG4010EJ is a surface mount power MOSFET with a maximum forward surge current of 9A and a maximum operating temperature of 150°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 100uA. The device is RoHS compliant and has a compact package size with a height of 0.8mm, length of 1.8mm, and width of 1.35mm.
NXP PMEG4010EJ technical specifications.
| Forward Current | 1A |
| Height | 0.8mm |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG4010EJ to view detailed technical specifications.
No datasheet is available for this part.