
The PMEG4050EP is a surface mount power MOSFET with a maximum forward surge current of 70A and a maximum operating temperature of 150°C. It can handle a maximum repetitive reverse voltage of 40V and a maximum reverse current of 300uA. The device is RoHS compliant but not SVHC compliant. It measures 4mm in length, 2.7mm in width, and 1.1mm in height.
Sign in to ask questions about the NXP PMEG4050EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMEG4050EP technical specifications.
| Forward Current | 5A |
| Height | 1.1mm |
| Length | 4mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 300uA |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG4050EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
