The PMEG6010AED115 is a surface mount power rectifier from NXP, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 60V and a maximum forward current of 1A. The device is packaged in a TSOP package and is lead free. It is designed for use in a variety of applications, including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
NXP PMEG6010AED115 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | TSOP |
| Forward Current | 1A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Forward Surge Current (Ifsm) | 17.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 350uA |
| Max Reverse Leakage Current | 350uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 17.5A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 17.5A |
| Radiation Hardening | No |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.