The PMEG6010ER115 is a surface mount power rectifier from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 60V and a maximum reverse current of 60uA. The device can handle a peak non-repetitive surge current of 50A and is lead free. It is available in a single package quantity with cut tape packaging.
NXP PMEG6010ER115 technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 60uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG6010ER115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.