NXP PMEG6020EPA115 technical specifications.
| Average Rectified Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 250nA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 18A |
| Radiation Hardening | No |
| Reverse Recovery Time | 78ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG6020EPA115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
