NXP PMEM4020PDT/R technical specifications.
| Package/Case | SOT-457 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | -530mV |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 1.3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 300 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEM4020PDT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
