The PMF280UNT/R is an N-Channel MOSFET with a drain to source breakdown voltage of 20V and a continuous drain current of 1.02A. It has a power dissipation of 560mW and a maximum operating temperature of 150°C. The device is packaged in a SOT-323 case and is available in quantities of 3000 per reel.
NXP PMF280UNT/R technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 1.02A |
| Drain to Source Breakdown Voltage | 20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 560mW |
| Turn-Off Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMF280UNT/R to view detailed technical specifications.
No datasheet is available for this part.