The PMF780SNT/R is an N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 570mA and a power dissipation of 560mW. The device is packaged in a SOT-323 case and is available in quantities of 3000. It is suitable for use in applications where a high level of switching performance is required, with a fall time of 4ns and a turn-off delay time of 5ns.
NXP PMF780SNT/R technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 570mA |
| Drain to Source Breakdown Voltage | 60V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 560mW |
| Turn-Off Delay Time | 5ns |
| RoHS | Compliant |
No datasheet is available for this part.