Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMGD780SN115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMGD780SN115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 490mA |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 920MR |
| Dual Supply Voltage | 60V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 23pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Nominal Vgs | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 920mR |
| Reach SVHC Compliant | No |
| Series | TrenchMOS™ |
| Termination | SMD/SMT |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 2ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMGD780SN115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.