PMGD780SNT/R
Checking distributor stock and pricing after the page loads.
NXP PMGD780SNT/R technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 490mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Dissipation | 410mW |
| Radiation Hardening | No |
| RoHS | Compliant |