NXP PMLL4148L115 technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Termination | SMD/SMT |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMLL4148L115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
