Sign in to ask questions about the NXP PMN23UN/T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMN23UN/T2 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Breakdown Voltage | 20V |
| Fall Time | 14.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.75W |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMN23UN/T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.