The PMN23UN/T3 is an N-Channel MOSFET with a continuous drain current of 6.3A and a drain to source breakdown voltage of 20V. It has a power dissipation of 1.75W and a maximum operating temperature of 150°C. The device is packaged in a SOT-457 package and is available in quantities of 10,000 per reel. The PMN23UN/T3 is suitable for use in a variety of applications, including power management and switching circuits.
NXP PMN23UN/T3 technical specifications.
| Package/Case | SOT-457 |
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Breakdown Voltage | 20V |
| Fall Time | 14.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.75W |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
No datasheet is available for this part.