The PMN27UPH is a 20V FET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 540mW and a maximum Rds On of 32mR. The device is packaged in a TSOP package and is available on tape and reel. Continuous drain current is 5.7A, and input capacitance is 2.34nF.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.34nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Packaging | Tape and Reel |
| Rds On Max | 32mR |
| RoHS | Compliant |