NXP PMN45EN135 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 40MR |
| Dual Supply Voltage | 30V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 495pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Nominal Vgs | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.75W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| Series | TrenchMOS™ |
| Termination | SMD/SMT |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 14ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMN45EN135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
