NXP PMN50XP,165 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 1.02nF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Nominal Vgs | -750mV |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Termination | SMD/SMT |
| Threshold Voltage | -750mV |
| Turn-Off Delay Time | 82ns |
| Turn-On Delay Time | 8.5ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMN50XP,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.