Sign in to ask questions about the NXP PMPB11EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMPB11EN technical specifications.
| Package/Case | SOT-1220 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.65mm |
| Input Capacitance | 840pF |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 9ns |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMPB11EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
