Sign in to ask questions about the NXP PMPB12UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMPB12UN technical specifications.
| Package/Case | SOT-1220 |
| Continuous Drain Current (ID) | 11.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Nominal Vgs | 700mV |
| Reach SVHC Compliant | No |
| Resistance | 0.014R |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| RoHS | Compliant |
Download the complete datasheet for NXP PMPB12UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.