NXP PMPB15XP technical specifications.
| Package/Case | SOT-1220 |
| Continuous Drain Current (ID) | -11.8A |
| Drain to Source Voltage (Vdss) | -12V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 3.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -680mV |
| RoHS | Compliant |
Download the complete datasheet for NXP PMPB15XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.