Sign in to ask questions about the NXP PMR280UN,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMR280UN,115 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 980mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 340MR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.85mm |
| Input Capacitance | 45pF |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 530mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 530mW |
| Radiation Hardening | No |
| Rds On Max | 340mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 18.5ns |
| Turn-On Delay Time | 4.5ns |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMR280UN,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
