
The PMR290XN is a surface-mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 970mA and a drain to source voltage of 20V. The device has a nominal Vgs of 1V and a maximum power dissipation of 530mW. The PMR290XN is RoHS compliant and does not meet the requirements for Reach SVHC compliance.
NXP PMR290XN technical specifications.
| Package/Case | SOT-416 |
| Continuous Drain Current (ID) | 970mA |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 530mW |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| Resistance | 0.29R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMR290XN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.