The PMST3904/T3 is a NPN transistor with a collector base voltage of 60V, collector-emitter saturation voltage of 300mV, and a gain bandwidth product of 300MHz. It can handle a continuous collector current of 200mA and a maximum power dissipation of 200mW. The transistor is packaged in a SOT-323 package and is available in quantities of 10,000 per reel. The operating temperature range is -65°C to 150°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 60 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
