
The PMST3904115 is a surface mount NPN transistor from NXP with a maximum collector current of 200mA and a maximum power dissipation of 200mW. It has a collector-emitter breakdown voltage of 40V and a collector-emitter saturation voltage of 300mV. The transistor is packaged in a SOT-323 case and is suitable for operation over a temperature range of -65°C to 150°C. The lead-free device features a tin, matte contact plating and is available on tape and reel.
NXP PMST3904115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 300MHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMST3904115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
