The PMSTA05T/R is a surface-mount NPN transistor from NXP, packaged in a SOT-323 case. It can handle a collector-emitter voltage of up to 60V and a continuous collector current of 500mA. The device has a gain bandwidth product of 100MHz and a minimum current gain of 50. Operating temperature range is from -65°C to 150°C, with a maximum power dissipation of 200mW. The PMSTA05T/R is RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP PMSTA05T/R technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 50 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.